reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65634 :: USB 3.1 USB-C St.>USB A Bu. 15 cm schwarz

Item-No.: DELOCK 65634
Cable length:

€5,70
Category of goods: 0

65634

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket
This USB adapter by Delock allows you to connect devices with a USB type A connector, e.g. USB sticks, a mouse or an external HDD, to a PC or laptop that is equipped with a USB Type-C™ port. The cable supports a current output of up to 3 A and also allows quick charging of the connected device.

Specification
• Connector:
SuperSpeed USB (USB 3.1, Gen 1) USB Type-C™ male >
SuperSpeed USB (USB 3.1, Gen 1) type A female
• Host = USB Type-C™; Device = USB Type A
• Cable gauge:
30 AWG data line
22 AWG power line
• Output current: up to 3 A
• Cable diameter: ca. 4.5 mm
• Data transfer rate up to SuperSpeed USB 5 Gbps
• Colour: black
• Length incl. connector: ca. 15 cm

System requirements
• PC or laptop with a free USB Type-C™ port
• Device with USB type A port

Package content
• SuperSpeed USB adapter

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65634
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket