reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65579 :: USB type C plug > USB 2.0 A port 15 cm

Item-No.: DELOCK 65579
€4,95
Category of goods: 1


DELOCK 65579

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket

Delock adapter cable USB type C™ 2.0 plug > USB 2.0 type A port, 15 cm, black

This Delock, universal USB adapter cable allows you to connect devices with a USB type C connector to your PC or notebook using an existing USB type A cable. It can also be used to connect devices with USB type A connectors to PCs or notebooks with a USB type C port.

Technical data
• Connectors:
USB type-C™ 2.0 plug >
USB 2.0 type A port
• Wire gauge:
30 AWG data line
24 AWG power line
• Cable diameter: approx. 3 mm
• Data transfer rates of up to 480 Mb/s
• Colour: black
• Cable length: approx. 15 cm

System requirements
• PC or notebook with one free USB type C port
• Device with USB type A port
• USB cable with USB type A plug



Manufacturer : DELOCK
Factory number : 65579
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.15 m
  • Specials
    • Specification
    • USB 3.1
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • A-socket