reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61867 :: USB over cat.5e extension cable, 60 metres

Item-No.: DELOCK 61867
€19,95
Category of goods: 1


DELOCK 61867

  • Product Description
  • Technical information
  • Specials
    • Specification
    • USB 1.1
  • General
    • Type
    • USB 1.1 extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

This Delock USB extender allows you to extend data transmission to your USB device by up to 60 m. Connect the transmitter (local) to your PC and connect an optional network cable to the transmitter. Connect the other end of the network cable (remote) to the receiver. Finally, connect your USB device.

Technical data
• Connectors:
Transmitter (local):
1 x USB 1.1 type A connector > 1 x RJ45 socket
Receiver (remote):
1 x RJ45 socket > 1 x USB 1.1 type A socket
1 x DC power socket
• Maximum cable length 60 m
• For extending a Cat.5e network cable (not included)
• Plug & play

Power connector specification
• 5 V, earth outside, positive inside
• Dimensions:
Interior: ø approx. 1.1 mm
Exterior: ø approx. 3.5 mm
Length: approx. 9 mm

System requirements
• Windows Vista/7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.8, Linux Kernel 3.7
• PC or notebook with a free USB port
• One Cat.5e network cable

Package contents
• USB transmitter and receiver unit

Patch cable not included, please
add to order >>>>>>>>>>>>>>>>>>>>>>>>>>




Manufacturer : DELOCK
Factory number : 61867
Package weight : 0.104 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • USB 1.1
  • General
    • Type
    • USB 1.1 extension
    • Colour
    • Black
    • Design
    • A plug <> A coupling
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket