reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61777 :: USB 3.0 docking cable with USB charging port

Item-No.: DELOCK 61777
€8,10
Category of goods: 1


DELOCK 61777

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • A plug <> 2x A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x A-sockets

This Delock USB 3.0 docking cable has a magnetic base and is ideal for USB devices that need to be connected in an upright position, such as webcams. The upper USB port is used to transfer data and the lower port to charge USB devices.

Technical data
• Connectors: 1 x USB 3.0 data and power, 1x USB 5 V power
• Data transfer rate up to 5 Gbps
• Magnetic base
• Cable length: approx. 1.8 m
• Wire gauge: power line 24 AWG, data line 28 AWG
• Plug & play

System requirements
• PC or notebook with a free USB port

Package contents
• USB 3.0 docking cable



Manufacturer : DELOCK
Factory number : 61777
Package weight : 0.147 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • A plug <> 2x A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x A-sockets