reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70127 :: Casual mini USB 2.0 adapter cable, 1.8 m

Item-No.: CLICK CAS 70127
€12,90
Category of goods: 1


CLICK C USB 2.0 A/MINI-B 5 pin 0180

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> mini USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug

Clicktronic Casual mini USB 2.0 adapter cable, 1.8 m
USB 2.0 connector (A)/mini USB 2.0 connector (B)

Transfer data from mobile hard disks, smartphones, tablets, cameras or
another peripheral device.
USB 2.0 allows a transfer rate of up to 480 megabits per second and
is the interface that has been established for many years. Thanks to double signal shielding, pure materials and
precise workmanship, this cable transmits your data to its destination without loss.

Suitable for a large number of smartphones, cameras or MP3 players

-High-speed data transfers up to 480 Mbit/s
-Uninterrupted signal flow thanks to pure copper conductors and double shielding
-24-carat gold-plated contacts for minimum transfer resistance
-USB 2.0 connector (type A)/mini USB 2.0 connector (type B)



Manufacturer : CLICKTRONIC
Factory number : 70127
Package weight : 0.079 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> mini USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
Datasheet/manual