reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70121 :: Casual micro USB 3.0 adapter cable, 0.5 m

Item-No.: CLICK CAS 70121
€14,90
Category of goods: 1


CLICK C USB 3.0 A/Micro-B 0050

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

Clicktronic Casual micro USB 3.0 adapter cable, 0.5 m
USB 3.0 connector (A)/micro USB 3.0 connector (B)

Transfer data faster than ever before from portable hard disks, a NAS, smartphones, tablets,
cameras or another peripheral device.
USB 3.0 allows a transfer rate of up to 5 gigabits per second.
It is 10 times as fast as its predecessor USB 2.0 and is therefore predestined for HD videos, apps or photos.
Thanks to double signal shielding, pure materials and precise workmanship, this cable transfers your data to its destination without loss.

Suitable for a large number of smartphones, cameras or MP3 players

-SuperSpeed data transmissions up to 5 Gbit/s – 10 times faster than USB 2.0
-Uninterrupted signal flow thanks to pure copper conductors and double shielding
-24-carat gold-plated contacts for minimum transfer resistance
-USB 3.0 connector (type A)/micro USB 3.0 connector (type B)



Manufacturer : CLICKTRONIC
Factory number : 70121
Package weight : 0.061 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual