reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70120 :: Casual USB 3.0 extension, 3.0 m

Item-No.: CLICK CAS 70120
Cable length:

€19,90
Category of goods: 1 = discountable

CLICK C USB 3.0 Verl A/A Kuppl 0300

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket

Clicktronic Casual USB 3.0 extension, 3.0 m
USB 3.0 connector (A)/USB 3.0 coupling (A)

Anyone whose own USB cable was too short for them up to now can be assisted with this practical extension.

Thanks to multiple signal shielding, pure materials and precise workmanship, this coupling extends the range for type A connectors by further, crucial metres.
Cable extension compatible with USB 3.0/2.0 plugs of Type A

SuperSpeed data transfers up to 5 Gbit/s – 10 times faster than USB 2.0
-Uninterrupted signal flow thanks to pure copper conductors and double shielding
-24-carat gold-plated contacts for minimum transfer resistance
-USB 3.0 connector (type A)/USB 3.0 coupling (type A)



Manufacturer : CLICKTRONIC
Factory number : 70120
Package weight : 0.154 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Design
    • A plug <> A socket
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual