reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLICK CAS 70096 :: Casual USB 2.0 cable, A connector/B connector 1.8 m

Item-No.: CLICK CAS 70096
Cable length:

€13,90
Category of goods: 1 = discountable

CLICK C USB 2.0 A/B 0180

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

Clicktronic Casual USB 2.0 cable, 1.8 m
USB 2.0 connector (A)/USB 2.0 connector (B)

Transfer data from portable hard disks, a scanner, a printer, or
another peripheral device.
USB 2.0 allows a transfer rate of up to 480 megabits per second and
is the interface that has been established for many years. Thanks to double signal shielding, pure materials and
precise workmanship, this cable transmits your data to its destination without loss.

Suitable for peripheral equipment such as printers or scanners

-High-speed data transfers up to 480 Mbit/s
-Uninterrupted signal flow thanks to pure copper conductors and double shielding
-24-carat gold-plated contacts for minimum transfer resistance
-USB 2.0 connector (type A)/USB 2.0 connector (type B)



Manufacturer : CLICKTRONIC
Factory number : 70096
Package weight : 0.084 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual