reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAN 6003009W-I :: 1

SAVE80%
Item-No.: BAN 6003009W-I
€9,95
€1,95
Category of goods: 0

BAN 6003009W-I

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.9 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
1


Manufacturer : BANANA GOLD
Factory number : 6003009W-I
Package weight : 0.261 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.9 m
  • Specials
    • Specification
    • USB 3.0
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • White
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual