reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK USB AB AGW 1M :: USB 2.0 cable, A-plug to B-plug angled, 1 m

Item-No.: AK USB AB AGW 1M
Cable length:

Colour:

€1,20
Category of goods: 1 = discountable

AK USB AB AGW 1M

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • 90° offset
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug, angled

USB 2.0 cable with plug type A to B

• TYPE A plug
• TYPE B plug, angled

Ideal connection cable for cramped conditions at the end device.



Package weight : 0.043 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • 90° offset
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug, angled
Datasheet/manual