reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 93352 :: 2x USB 2.0 A plug to mini-USB B plug

Item-No.: AK 93352
€1,50
Category of goods: 1


AK 93352

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 adapter
    • Colour
    • Black
    • Design
    • 2x A plug <> 5-pin mini B plug
  • Interfaces
    • Connection entry
    • 2x A-plugs
    • Connection discharge
    • Mini-B plug

2x USB 2.0 A plug to mini-USB B 5-pin plug

• Y-power for twice the voltage supply
• For example: for the operation of external hard drives (with mini-USB connection), for which a standard cable with a USB connector is not sufficient for power supply.
• Double shielded
• Compatible with USB 1.1 and USB 2.0
• Length: 1.8 m



Package weight : 0.06 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 adapter
    • Colour
    • Black
    • Design
    • 2x A plug <> 5-pin mini B plug
  • Interfaces
    • Connection entry
    • 2x A-plugs
    • Connection discharge
    • Mini-B plug
Datasheet/manual