reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 68794 :: USB 2.0 > micro-B TEXTILE b/w 2.0 m

Item-No.: AK 68794
Colour:

€3,95




AK 68794

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black/white
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Textile micro-B USB cable with A plug to USB micro-B plug

Fabric cabling and textile sheathed cables commonly found on lighting and electrical appliances are long-standing fixtures, and our product range too includes highly durable and stylishly sheathed USB cabling.

  • For connecting e.g. mobile phones, smartphones or digital cameras to a computer or MAC

  • Ideal as a charging cable or as a data cable




Package weight : 0.04 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black/white
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual