reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 676-AB2 :: USB 2.0 A plug to micro-USB B plug 1.8 m

Item-No.: AK 676-AB2
Cable length:

€1,95
Category of goods: 1 = discountable

AK 676-AB2

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
USB 2.0 A plug to micro-USB B plug 1.8 m

• Micro-USB standard for many mobile phones and cameras

The micro-USB plug is an even smaller plug connection than the mini-USB connector. Due to the increasing miniaturisation of devices, such as digital cameras, mobile phones and MP3 players, a particularly small connector was required.

- Raspberry Pi -



Package weight : 0.04 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual