reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 676-AA2 :: USB 2.0 A plug to micro-USB A plug 1.8 m

Item-No.: AK 676-AA2
€1,70
Category of goods: 1 = discountable

AK 676-AA2

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro A USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-A plug

USB 2.0 A plug to micro-USB A plug 1.8 m

• Micro-USB standard for many mobile phones and cameras

Brief description
This cable can be used to connect devices with USB micro-A connectors, such as mobile phones or digital cameras, to a free USB2.0 port.

Technical data
• USB2.0 A plug to USB micro-A connector
• Cable length 1.8 m
• With ferrite core



Package weight : 0.043 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.8 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro A USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-A plug
Datasheet/manual