reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 67559 :: USB 2.0 > micro-B flat cable, white 2.0 m

Item-No.: AK 67559
€2,95
Category of goods: 0


AK 67559

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Flat cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Flat micro-B USB cable with A connector to USB micro-B connector

The design of these flat USB cables doesn't just make them look good. They also take up less space compared with conventional round cables.
That means the cables can be easily routed in joints and can be stored in a compact way.

  • For connecting e.g. mobile phones, smartphones or digital cameras to a computer or Mac

  • Ideal as a charging cable or data cable




Package weight : 0.036 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • White
    • Design
    • Flat cable
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual