reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 67553 :: USB 2.0 > micro-B TEXTILE black 2.0 m

Item-No.: AK 67553
€3,95
Category of goods: 0


AK 67553

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug

Textile micro-B USB cable with A connector to USB micro-B connector

Fabric cables or textile-covered cables have long been used on lamps and electrical equipment. Now, we are presenting our highly durable and stylish covered USB cable.

  • For connecting e.g. mobile phones, smartphones or digital cameras to a computer or Mac

  • Ideal as a charging cable or data cable




Package weight : 0.041 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
    • Design
    • A plug <> micro B USB plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
Datasheet/manual