reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 674/2 :: USB slot cover 2.0, 2x A socket, 0.2 m

Item-No.: AK 674/2
€2,50
Category of goods: 1 = discountable

AK 674/2

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • Slot bracket
  • Interfaces
    • Connection entry
    • 5-pol Mainboard
    • Connection discharge
    • A-socket

2x USB 2.0 sockets, series A to slot cover (slot plate/bracket) with pin header for mounting in the computer.



Package weight : 0.075 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • Slot bracket
  • Interfaces
    • Connection entry
    • 5-pol Mainboard
    • Connection discharge
    • A-socket
Datasheet/manual