reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 673-A1 :: USB 2.0 cable, A-connector/Mini-B-USB-5P connector 1.0 m

Item-No.: AK 673-A1
Cable length:

€0,70
Category of goods: 1

AK 673-A1

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
The cable for external hard drives, cameras, MP3 players, PS3 etc.

USB 2.0 cable with A connector to 5-pin USB mini connector

• Length: approx. 1.0 m

Mini USB — 5-pin USB



Package weight : 0.025 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Mini-B plug
Datasheet/manual