reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 672/2-5,0 :: USB 2.0 cable, Hi-Speed A connector to B connector, 5 m

Item-No.: AK 672/2-5,0
Cable length:

€1,30
Category of goods: 1 = discountable

AK 672/2-5,0

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug

USB 2.0 cable with two connectors, type A to B



Package weight : 0.084 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 5.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Design
    • A plug <> B plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • B plug
Datasheet/manual