reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 670/2-1,0 :: USB 2.0 cable, A connector to A socket, 1 m

Item-No.: AK 670/2-1,0
€0,69
Category of goods: 1 = discountable

AK 670/2-1,0

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Grey
    • Design
    • A plug <> A plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug

USB 2.0 cable with two connectors, type A to A



Package weight : 0.05 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Grey
    • Design
    • A plug <> A plug
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
Datasheet/manual