reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 669-2,0 :: USB2.0 extension, A connector to A socket,2.0 m

Item-No.: AK 669-2,0
Cable length:

€1,15
Category of goods: 1

AK 669-2,0

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
USB 2.0 extension cable, 2.0 m

For extension of USB A connector to USB A socket. Ideal for USB 2.0 drives (including HighSpeed) with poorly accessible or side USB ports.



Package weight : 0.044 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 2.0 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 extension cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
Datasheet/manual