reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 666 :: Slot cover — USB 2.0 2x port

Item-No.: AK 666
€3,30
Category of goods: 1


AK 666

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 slot bracket
    • Pole number
    • 10
    • Design
    • Slot bracket
  • Interfaces
    • Connection entry
    • 10-pin socket
    • Connection discharge
    • A-socket

Slot cover (slot plate) — USB 2.0 2x port

• Connections
External: 2x USB 2.0 ports fed out of slot cover
Internal: 10-pin plug, only 9-pin assignment
• Cable length: 30 cm
• Wiring: 1: 1



Package weight : 0.062 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • USB 2.0
  • General
    • Type
    • USB 2.0 slot bracket
    • Pole number
    • 10
    • Design
    • Slot bracket
  • Interfaces
    • Connection entry
    • 10-pin socket
    • Connection discharge
    • A-socket
Datasheet/manual