reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 2411-01 :: USB panel-mounted coupler, type B, upright version, PCB

Item-No.: LUM 2411-01
€0,68
Category of goods: 1 = discountable

LUM 2411-01

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Built-in coupling
    • Technology
    • 2.0
    • Temperatur max.
    • -40 … +80
    • Design
    • Vertical
  • Specials
    • Specification
    • Type B
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 21.4 mm
    • Width
    • 12.0 mm
    • Height
    • 11.0 mm
  • Implementation
    • Protection class
    • UL 94 V0

High-quality USB connectors for your applications

• Panel-mounted coupler
• USB 2.0
• Type B
• For assembling printed circuit boards
• Upright version



Manufacturer : LUMBERG
Factory number : 2411 01
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Built-in coupling
    • Technology
    • 2.0
    • Temperatur max.
    • -40 … +80
    • Design
    • Vertical
  • Specials
    • Specification
    • Type B
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 21.4 mm
    • Width
    • 12.0 mm
    • Height
    • 11.0 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual