reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 2410-03 :: USB panel-mounted coupler, double, type A, angled, PCB

Item-No.: LUM 2410-03
€1,40
Category of goods: 1 = discountable

LUM 2410-03

  • Product Description
  • Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Built-in coupling, double
    • Technology
    • 2.0
    • Temperatur max.
    • 0 … +40
    • Design
    • Angled
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 17.35 mm
    • Width
    • 15.5 mm
    • Height
    • 15.70 mm
  • Implementation
    • Protection class
    • UL 94 V0

High-quality USB connectors for your applications

• Double panel-mounted coupler
• USB 2.0
• Type A
• For assembling printed circuit boards
• Angled version



Manufacturer : LUMBERG
Factory number : 2410 03
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB connector
    • Pole number
    • 4
    • Assembly
    • Built-in coupling, double
    • Technology
    • 2.0
    • Temperatur max.
    • 0 … +40
    • Design
    • Angled
  • Specials
    • Specification
    • Type A
  • Interfaces
    • Connection
    • PCB mounting
  • Measures
    • Length
    • 17.35 mm
    • Width
    • 15.5 mm
    • Height
    • 15.70 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual