reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65370 :: USB 3.0 A socket > 10-pin terminal block

Item-No.: DELOCK 65370
€7,95
Category of goods: 0


DELOCK 65370

  • Product Description
  • Technical information
  • General
    • Type
    • USB terminal connector
    • Pole number
    • 10
    • Assembly
    • Straight
    • Design
    • With non-slip pad
  • Specials
    • Specification
    • USB 3.0 socket
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3.81 mm
    • Length
    • 39 mm
    • Width
    • 23 mm
    • Height
    • 13.7 mm

This USB 3.0 to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• USB 3.0 A socket
• 10-pin terminal block
• Pitch 3.81
• PCB with isolating, non-slip pad
• Dimensions: (LxWxH): approx. 39 x 23 x 13.7 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65370
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB terminal connector
    • Pole number
    • 10
    • Assembly
    • Straight
    • Design
    • With non-slip pad
  • Specials
    • Specification
    • USB 3.0 socket
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3.81 mm
    • Length
    • 39 mm
    • Width
    • 23 mm
    • Height
    • 13.7 mm
Datasheet/manual