• Material

  • Type
    • + more - less

  • Specification
    • + more - less

  • Connection
    • + more - less

  • Pole number
  • Assembly
    • + more - less

  • Content spacing

  • Load limit


  • USB-Built in connector

  • page :
  •  1 - 16 of  40  items. 
 
  • Type:

    USB panel socket

  • Specification:

    USB 3.0 micro B socket

  • Connection:

    SMD mounting

  • Pole number:

    10

  • Length:

    5.6 mm

  • Width:

    13,35 mm

  • Height:

    4,13 mm

  • Temperatur max.:

    -55 … +85

  • Design:

    Horizontal mounting

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Multi-port panel jack

  • Specification:

    eSATA socket, USB 2.0 socket

  • Connection:

    THT assembly

  • Pole number:

    11

  • Load limit:

    5 V / 12 V

  • Length:

    18.39 mm

  • Width:

    11.35 mm

  • Height:

    8.68 mm

  • Temperatur max.:

    -40 … +85

  • Design:

    Horizontal mounting

  • Protection class:

    UL 94 V0

Weight incl.:

0.004 kg

 
  • Type:

    USB terminal connector

  • Specification:

    USB 3.0 socket

  • Connection:

    Terminal block

  • Pole number:

    10

  • Assembly:

    Straight

  • Content spacing:

    3.81 mm

  • Length:

    39 mm

  • Width:

    23 mm

  • Height:

    13.7 mm

  • Design:

    With non-slip pad

Weight incl.:

0.010 kg

 
  • Type:

    eSATApd socket

  • Connection:

    Terminal block

  • Pole number:

    14

  • Content spacing:

    3.81 mm

  • Length:

    39,7 mm

  • Width:

    27 mm

  • Height:

    13.3 mm

  • Packaging:

    Polybag

  • Design:

    Printed circuit board with insulating non-slip pad

Weight incl.:

0.013 kg

 
  • Type:

    Multi-port panel jack

  • Specification:

    eSATAp socket, USB 3.0 socket

  • Connection:

    Terminal block

  • Pole number:

    18

  • Assembly:

    Straight

  • Content spacing:

    3.81 mm

  • Length:

    54 mm

  • Width:

    25 mm

  • Height:

    13.7 mm

  • Design:

    With non-slip pad

Weight incl.:

0.017 kg

 

This micro USB to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors:
- Micro USB type B socket
- 6-pin terminal block
• PCB with isolating, non-slip pad
• Pitch 3.81
• Dimensions: (LxWxH): approx. 30 x 26 x 14 mm

System requirements
• One free micro USB B plug

Package contents
• Adapter

Packaging
• Polythene bag

Weight incl.:

0.008 kg

 

This mini USB to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

• Connectors:
- Mini USB type B socket
- 6-pin terminal block
• PCB with isolating, non-slip pad
• Pitch 3.81
• Dimensions: (LxWxH): approx. 30 x 25 x 14 mm

System requirements
• One free Mini USB B plug

Package contents
• Adapter

Packaging
• Polythene bag

Weight incl.:

0.008 kg

 
  • Specification:

    RJ45 kit

Weight incl.:

0.011 kg

 
  • Material:

    LIE

  • Specification:

    Cable connector protection

Weight incl.:

0.032 kg

 
  • Type:

    IEEE 1394 connector

  • Specification:

    FireWire

  • Connection:

    PCB mounting

  • Assembly:

    Horizontal, angled

  • Length:

    16.3 mm

  • Width:

    12.0 mm

  • Height:

    8.1 mm

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    IEEE 1394 connector

  • Specification:

    FireWire

  • Connection:

    SMD mounting

  • Assembly:

    Horizontal, angled

Weight incl.:

0.003 kg

 
  • Type:

    IEEE 1394 connector

  • Specification:

    FireWire

  • Connection:

    PCB mounting

  • Assembly:

    Straight

  • Design:

    180° Version

Weight incl.:

0.002 kg

 
  • Type:

    IEEE 1394 connector

  • Specification:

    FireWire

  • Connection:

    PCB mounting

  • Assembly:

    Vertical, angled

Weight incl.:

0.003 kg

 
  • Specification:

    Cable connector set

Weight incl.:

0.039 kg

 
  • Type:

    USB connector

  • Specification:

    Type A

  • Connection:

    PCB mounting

  • Pole number:

    4

  • Assembly:

    Built-in coupling

  • Length:

    17.6 mm

  • Width:

    14.7 mm

  • Height:

    7.0 mm

  • Technology:

    2.0

  • Temperatur max.:

    -55 … +105

  • Design:

    Vertical

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    USB connector

  • Specification:

    Type A

  • Connection:

    PCB mounting

  • Pole number:

    4

  • Assembly:

    Built-in coupling, double

  • Length:

    17.35 mm

  • Width:

    15.5 mm

  • Height:

    15.70 mm

  • Technology:

    2.0

  • Temperatur max.:

    0 … +40

  • Design:

    Angled

  • Protection class:

    UL 94 V0

Weight incl.:

0.005 kg