reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMBG 1401 :: USB 3.0 A-plug > A-socket with switch

Item-No.: HMBG 1401
€6,95
Category of goods: 0


HMBG 1401

  • Product Description
  • Technical information
  • General
    • Design
    • USB adapter
    • Input
    • A plug
    • Output
    • A-socket
    • Type
    • USB Switch
    • Technology
    • 3.0

USB 3.0 ON/OFF switch for easy switch-on and restart of connected USB devices. USB switch

Do you have external hard drives that run and run but are never needed?
Do you have to crawl under your desk to disconnect a device?
Are your USB ports worn out?

It doesn't have to be this way — the solution is a USB switch!

Simply connect it between the computer and the USB device and switch the device on and off whenever you want.
A signal LED shows the activity of the connected device.
The USB switch works with any USB 3.0 and USB 2.0 device.

The perfect adapter for an external hard drive or disc drive, keyboard, mouse, HDD, printer, scanner, sound card,
headphones, lamp, speaker, fan, WIFI, Bluetooth, USB stick, docking station, console accessories, memory card reader/chip card reader, USB
monitor, Arduino controller, Raspberry Pi, PC, Mac, laptop, Netbook, smartphone, NodeMCU and much more...


  • Interfaces: USB 3.0, USB 2.0

  • Supported operating systems: compatible with all operating systems

  • Display: Signal LED shows activity (on or off)

  • Housing material and colour: rubberised plastic, matt black, with mirror

  • Dimensions: 5.6 cm x 2.5 cm x 1.3 cm

  • Weight: 10 g

  • Includes: 1x USB switch
















Arduino
Banana Pi
Cubieboard
Raspberry Pi



Manufacturer : HMBG
Factory number : 1401
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB adapter
    • Input
    • A plug
    • Output
    • A-socket
    • Type
    • USB Switch
    • Technology
    • 3.0
Datasheet/manual