reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 71529 :: USB-C Multiport > 2x USB 3.0, 1x Gigabit-LAN

Item-No.: GOOBAY 71529
€29,95
Category of goods: 0


GOOBAY 71529

  • Product Description
  • Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • A-Buchse, 1x RJ45 LAN
    • Type
    • USB adapter
    • Technology
    • 3.0
USB-C™ multiport adapter - simultaneous Ethernet connection and 2x USB 3.0 A port to USB-C™ connector

  • High-speed network connection via build-in Ethernet port
  • 2x USB-A ports for fast data transfers and charging
  • supports networks with 10/100/1000 Mbps with auto-detection
  • data transfer rates of up to 5 Gbps
  • suitable for the MacBook with USB-C™ port
  • very easy to operate



Manufacturer : GOOBAY
Factory number : 71529
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • A-Buchse, 1x RJ45 LAN
    • Type
    • USB adapter
    • Technology
    • 3.0
Datasheet/manual