reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66273 :: USB-C™ multiport adapter, VGA - USB 3.0

Item-No.: GOOBAY 66273
€43,95
Category of goods: 0


GOOBAY 66273

  • Product Description
  • Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • VGA socket, 1x USB 3.0 A port
    • Type
    • USB adapter
    • Technology
    • 3.0
simultaneous connection of a USB-C, VGA and USB 3,0 A-connector

  • mirrors signals from USB-C™ to VGA devices
  • supports a resolution up to 1920 X 1080 pixels at 60 Hz
  • USB-C™ port for high-speed charging, with data transfer rates of up to 5 Gbps
  • USB-A port for fast data transfers and charging
  • suitable for computers and smart devices with USB-C™ ports
  • very easy to operate



Manufacturer : GOOBAY
Factory number : 66273
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Design
    • Multi-port adapter
    • Input
    • USB-C plug
    • Output
    • VGA socket, 1x USB 3.0 A port
    • Type
    • USB adapter
    • Technology
    • 3.0