reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66262 :: USB-C adapter > USB 3.0 A-port



GOOBAY 66262

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • USB 3.0 port
    • Type
    • USB adapter
    • Technology
    • 3.0
USB-C™ adapter - USB 3.0 A port

for connection between USB-C™ and USB-A devices

• suitable for the MacBook with USB-C™ port
• data transfer rates of up to 5 Gbps
• very easy to operate



Manufacturer : GOOBAY
Factory number : 66262
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C adapter
    • Input
    • USB-C plug
    • Output
    • USB 3.0 port
    • Type
    • USB adapter
    • Technology
    • 3.0