reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66254 :: USB-C adapter > micro-USB / USB A-port

Item-No.: GOOBAY 66254
€9,95
Category of goods: 0


GOOBAY 66254

  • Product Description
  • Technical information
  • General
    • Design
    • USB-C multiport adapter
    • Input
    • USB-C plug
    • Output
    • USB 2.0 micro-USB port, USB 2.0 port
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.12 m
USB-C™ multiport adapter
for simultaneous connection of a USB-A and Micro-B connector

• compact design
• very easy to operate
• suitable for computers and smart devices with USB-C™ ports
• quick setup without installation




Manufacturer : GOOBAY
Factory number : 66254
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-C multiport adapter
    • Input
    • USB-C plug
    • Output
    • USB 2.0 micro-USB port, USB 2.0 port
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.12 m