reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 56622 :: USB-C™ adapter > USB 3.0 A port - gold

Item-No.: GOOBAY 56622
€2,40
Category of goods: 0

GOOBAY 56622

  • Product Description
  • Technical information
  • General
    • Design
    • Adapter
    • Input
    • USB-C plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.0
for connection between USB-C™ and USB-A devices

  • suitable for the MacBook with USB-C™ port
  • data transfer rates of up to 5 Gbps
  • very easy to operate



Manufacturer : GOOBAY
Factory number : 56622
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Design
    • Adapter
    • Input
    • USB-C plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.0