reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1451 :: USB 2.0 Isolation Adapter with 3000Vdc


EXSYS EX-1451

  • Product Description
  • Technical information
  • General
    • Design
    • Insulation adapter
    • Input
    • B socket
    • Output
    • A-socket
    • Type
    • USB isolator
    • Technology
    • 2.0
The EX-1451 USB 2.0 to USB 2.0 Isolation Adapter is designed for your PC, workstation, thin client, Notebook or server to provides instant optical isolation solution of 3000Vdc to the USB 2.0 devices. The EX-1451 equipped a screw lock Upstream B-female connector and a screw lock Downstream A-female connector what can connect directly to the USB 2.0 port from your PC. EX-1451 is compatible with new and legacy USB devices. It is easy to install and use without turning you PC’s power off. It provides the scalability to quickly adapt to new USB 2.0 technologies to provide an instant isolation.

USB 2.0 Isolation adapter to isolated your expensive USB peripheral device
Support 3000Vrms Isolation between Upstream and Downstream Port
Supports Screw-Lock USB Mechanism
Supports Self-powered and Bus-powered Modes
Supports DC Jack to Improve Downstream USB Bus Power
No driver required for all Operating System
Support Wall and DIN-RAIL Mounting Kits
Power LED Indicator



Manufacturer : EXSYS
Factory number : EX-1451
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Design
    • Insulation adapter
    • Input
    • B socket
    • Output
    • A-socket
    • Type
    • USB isolator
    • Technology
    • 2.0