reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83824 :: USB Cable Pin header female > 2 x USB 2.0 type-A female 60 cm

Item-No.: DELOCK 83824
Cable length:

€4,95
Category of goods: 0

83824

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket > 2x USB 2.0 socket
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.6 m
The Delock USB cable enables you to connect two USB devices with a USB-A interface to an internal pin header of the mainboard.
Specification
• Connector: 10 pin USB 2.0 pin header > 2 x USB 2.0 type A female
• Pin header:
red = VCC (+5 V)
green = Data+ (D+)
white = Data- (D-)
black = GND (Ground)
• Pitch: 2.54 mm
• For internal connection
• Cable length: ca. 60 cm
System requirements
• A free 9 pin USB pin header
Package content
• USB 2.0 cable to pin header
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83824
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket > 2x USB 2.0 socket
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.6 m