reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83291 :: USB 2.0 type A socket to pin header cable

Item-No.: DELOCK 83291
€1,95
Category of goods: 0


DELOCK 83291

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> pin header
    • Type
    • USB adapter
    • Technology
    • 2.0

This Delock USB cable can be used to internally connect a USB device with a USB-A connector to the motherboard.

Technical data
• Connectors: USB 2.0 type A socket > pin header 4-pin socket
• Post socket:
Red = VCC (+5 V)
White = data (D-)
Green = data+ (D+)
Black = GND (earth)
• For internal connection
• Cable length: approx. 20 cm

System requirements
• One free USB pin header

Package contents
• USB 2.0 cable to pin header



Manufacturer : DELOCK
Factory number : 83291
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> pin header
    • Type
    • USB adapter
    • Technology
    • 2.0