reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83281 :: USB 3.0 Pfostenplug > USB 2.0 pin header

Item-No.: DELOCK 83281
€3,95




DELOCK 83281

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Pin header
    • Type
    • USB adapter cable
    • Technology
    • 3.0/2.0
  • Measures
    • Cable length
    • 0.3 m
This USB pin header cable by Delock enables the connection of different USB 3.0 devices through the USB 2.0 pin header of your mainboard.

Specification
  • Connector: USB 2.0 Pin Header 9 Socket > USB 3.0 Pin Header 19 Pin Plug
  • Data transfer rate up to 480 Mb/s
  • Power supply up to 500 mA
  • length (without connector) ca. 30 cm
  • Colour: black


System requirements
  • Mainboard with a free USB 2.0 pin header 9 pin male


Package content
  • USB Pin Header Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83281
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Pin header
    • Type
    • USB adapter cable
    • Technology
    • 3.0/2.0
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual