reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83170 :: USB pin header 5pin > USB mini plug, 30cm

Item-No.: DELOCK 83170
€2,50
Category of goods: 0


DELOCK 83170

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Mini-B plug
    • Type
    • USB adapter cable
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.3 m
This USB cable by Delock enables you to connect different devices with USB mini interface to the internal USB pin header port of your mainboard.

Specification
  • Connector: USB 2.0 Pin Header 5 Pin Socket > USB mini Plug
  • Pitch: 2,54 mm
  • Wire gauge:
AWG 28 data line
AWG 26 power line
  • Colour: black
  • Length: ca. 30 cm


System requirements
  • a free port USB Pin Header Plug


Package content
  • USB 2.0 Pin Header Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83170
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Mini-B plug
    • Type
    • USB adapter cable
    • Technology
    • 2.0
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual