reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65689 :: Adapter USB3.1 Type-A male>USB Type-C female

Item-No.: DELOCK 65689
€14,95
Category of goods: 0


DELOCK 65689

  • Product Description
  • Technical information
  • General
    • Design
    • USB adapter
    • Input
    • A plug
    • Output
    • USB-C port
    • Type
    • USB adapter
This Adapter by Delock enables the connection of a device with USB Type-C™ male to a USB Type-A female port.

Specification
• Connector:
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type-A male (host)
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female (device)
• Chipset: Etron EJ179V
• Output current: 1.5 A
• Data transfer rate up to 10 Gbps
• Colour: black
• Dimensions (LxWxH): ca. 59 x 26 x 13 mm

System requirements
• PC or laptop with a free USB Type-A port

Package content
• USB-C™ adapter

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 65689
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB adapter
    • Input
    • A plug
    • Output
    • USB-C port
    • Type
    • USB adapter