reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65681 :: Adap. OTG USB Micro-B male > USB Type-A male

Item-No.: DELOCK 65681
€4,95
Category of goods: 0


DELOCK 65681

  • Product Description
  • Technical information
  • General
    • Design
    • USB OTG adapter
    • Input
    • Micro-B plug
    • Output
    • 4-pin connection
    • Type
    • USB adapter
Adapter OTG USB Micro-B male for USB Type-A male

The USB OTG adapter by Delock can be plugged into a USB A male port. Therefor the USB A male will be converted into an OTG Micro-B connector. Thus it can connect e.g. HDDs, memory sticks with standard USB port to mobile phones, smart phones, tablet PCs etc. with OTG support. The OTG function enables a direct data transfer between mobile device and the USB device, without connection to a computer.

Specification
• Connector:
USB Type Micro-B male >
4 pin connector (suitable for USB Type-A male)
• OTG function (On-The-Go)
• Dimensions (LxWxH): ca. 15.5 x 11.4 x 2.0 mm

System requirements
• USB Type-A male

Package content
• Adapter
• Cover
• Key chain



Manufacturer : DELOCK
Factory number : 65681
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB OTG adapter
    • Input
    • Micro-B plug
    • Output
    • 4-pin connection
    • Type
    • USB adapter