reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65679 :: Adaptor USB 3.0 pin header > pin header

Item-No.: DELOCK 65679
€4,70
Category of goods: 0


DELOCK 65679

  • Product Description
  • Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Post socket
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Width
    • 1 mm
    • Depth
    • 2.1 mm
    • Height
    • 4.5 mm
This USB 3.0 pin header adapter can be connected to a free USB pin header male port of your mainboard in order to change the interface into a 19 pin USB 3.0 pin header female port.

Specification
  • Connector: 19 pin USB 3.0 pin header female > 19 pin USB 3.0 pin header female
  • Pin 20 = Key
  • Colour: black
  • Dimension (LxBxH): ca. 2,1x 1,0x 4,5 cm


System requirements
  • Mainboard with a free 19 pin USB 3.0 pin header male


Package content
  • USB 3.0 pin header female Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65679
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Design
    • Post adapter
    • Input
    • Post socket
    • Output
    • Post socket
    • Type
    • USB adapter
    • Technology
    • 3.0
  • Measures
    • Width
    • 1 mm
    • Depth
    • 2.1 mm
    • Height
    • 4.5 mm
Datasheet/manual