reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65677 :: USB Type-C™ 2.0 male (device) > USB 2.0 Micro-B

Item-No.: DELOCK 65677
€3,80
Category of goods: 1


DELOCK 65677

  • Product Description
  • Technical information
  • General
    • Design
    • USB C plug > micro-B socket
    • Type
    • USB adapter
    • Technology
    • 3.1
This USB adapter by Delock enables the connection of a device with USB-C™ connector e. g. hard drive enclosure or smartphone to a computer by using an existing cable. Thus the USB-C™ female port will be changed into a Micro-B female port.

Specification
• Connector:
1 x USB 2.0 Type Micro-B female
1 x SuperSpeed USB (USB 3.1 Gen 1) USB Type-C™ male
• Data transfer rate up to 480 Mb/s
• Resistor: 56 kO
• Colour: coppery
• Dimensions incl. connector (LxWxH): ca. 28 x 10 x 6 m

System requirements
• Device with USB Type-C™ port

Package content
• USB Type-C™ adapter



Manufacturer : DELOCK
Factory number : 65677
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB C plug > micro-B socket
    • Type
    • USB adapter
    • Technology
    • 3.1