reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65671 :: Adapter USB 3.0 pin header 19 pin female > USB 3.0 Type-A male


65671

  • Product Description
  • Technical information
  • General
    • Design
    • Pin socket > USB 3.0 plug
    • Type
    • USB adapter
    • Technology
    • 3.0
This USB 3.0 pin header adapter can be connected to a free USB pin header male port of a mainboard and expands the system by one internal USB 3.0 A male port.
Specification
• Connector: 19 pin USB 3.0 pin header female > USB 3.0 Type-A male
• Pin 20 = key
• Colour: black
• Dimension incl. connector (LxWxH): ca. 5.9 x 1.8 x 1.85 cm
System requirements
• Mainboard with a free 19 pin USB 3.0 pin header male port
Package content
• USB 3.0 pin header adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65671
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin socket > USB 3.0 plug
    • Type
    • USB adapter
    • Technology
    • 3.0