reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65670 :: Adapter USB 3.0 Pinheader Bu > 2x USB3.0-A Bu

Item-No.: DELOCK 65670
€4,95
Category of goods: 0


65670

  • Product Description
  • Technical information
  • General
    • Design
    • Pin header socket > 2 x USB 3.0 socket
    • Type
    • USB adapter
    • Technology
    • 3.0
This USB 3.0 pin header adapter can be plugged to a free USB 3.0 pin header male port of a mainboard in order to expand the system internally by two USB 3.0 A ports. Thus you can connect e.g. an USB memory stick or USB WLAN stick.
Specification
• Connector: 19 pin USB 3.0 pin header female > 2 x USB 3.0 Type-A female
• For direct connection on the mainboard
• Pin 20 = Key
• USB port direction: parallel (horizontal)
System requirements
• Mainboard with a free 19 pin USB 3.0 connector
Package content
• USB 3.0 adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65670
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Design
    • Pin header socket > 2 x USB 3.0 socket
    • Type
    • USB adapter
    • Technology
    • 3.0