reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65656 :: USB Micro B plug > jack, Anzeige

Item-No.: DELOCK 65656
€9,95
Category of goods: 0


DELOCK 65656

  • Product Description
  • Technical information
  • General
    • Design
    • With V/A display
    • Input
    • Micro-B plug
    • Output
    • Micro-B socket
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Width
    • 15 mm
    • Depth
    • 48 mm
    • Height
    • 9 mm
This USB adapter by Delock can be connected e.g. to your Smartphone or tablet with Micro USB interface. The other side can be connected e.g. to a power supply. The LED indicator of the adapter shows you the current ampere and volt value of the connected device.

Specification
  • Connector: USB 2.0 Typ Micro-B Plug > USB 2.0 Typ Micro-B Socket
  • 3 digits LED indicator
  • Automatical switching between Volt and Ampere display
  • For direct voltage 5 V (max. indication up to 6.00 V)
  • Colour: black
  • Dimension incl. connector (LxBxH): ca. 48x 15x 9 mm


System requirements
  • A free USB Micro-B female port


Package content
  • Adaptor USB with V / A indicator
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 65656
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Design
    • With V/A display
    • Input
    • Micro-B plug
    • Output
    • Micro-B socket
    • Type
    • USB adapter
    • Technology
    • 2.0
  • Measures
    • Width
    • 15 mm
    • Depth
    • 48 mm
    • Height
    • 9 mm
Datasheet/manual