reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65642 :: 2.0 Type-A female > EASY-USB 2.0 Type-A femal

Item-No.: DELOCK 65642
€4,95
Category of goods: 0


DELOCK 65642

  • Product Description
  • Technical information
  • General
    • Design
    • EASY-USB
    • Input
    • A-socket
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 2.0
This adapter by Delock with EASY-USB female can be plugged on the USB-A male port in both directions. Further the adapter can be used as a Gender Changer to change the USB A male into a female port.

Specification
• Connector: USB 2.0 Type-A reversible female > USB 2.0 Type-A reversible female
• USB-A female port usable in both directions
• Gender Changer
• Gold-plated contact
• Colour: black
• Dimensions (LxWxH): ca. 33 x 23 x 15 mm

System requirements
• USB Type-A male

Package content
• Adapter



Manufacturer : DELOCK
Factory number : 65642
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Design
    • EASY-USB
    • Input
    • A-socket
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 2.0