reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65640 :: EASY-USB 2.0 A male > EASY-USB 2.0 A-female


DELOCK 65640

  • Product Description
  • Technical information
  • General
    • Design
    • EASY-USB
    • Input
    • A plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 2.0
This adapter by Delock with EASY-USB male and female can be plugged into the USB-A female port in both directions. Further it is possible to plug the adapter in both directions on the USB A male. Therefor it changes the standard USB A male into a EASY-USB A male.

Specification
• Connector: USB 2.0 Type-A reversible male > USB 2.0 Type-A reversible female
• USB-A male and female port usable in both directions
• Port saver
• Gold-plated contact
• Colour: black
• Dimensions (LxWxH): ca. 38 x 20 x 14 mm

System requirements
• PC or notebook with one free USB Type-A port or
• USB Type-A male

Package content
• Adapter



Manufacturer : DELOCK
Factory number : 65640
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • EASY-USB
    • Input
    • A plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 2.0