reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65559 :: USB 2.0 type A port > type A port Screw terminal


DELOCK 65559

  • Product Description
  • Technical information
  • General
    • Design
    • A socket <> A socket screw connection
    • Type
    • USB adapter
    • Technology
    • 2.0

This Delock adapter can be mounted, for example, in an enclosure, slot bracket or wall bracket.
The adapter can also be used as a gender changer to convert USB-A plugs into ports.

Technical data
• Connectors: USB 2.0 type A socket > socket
• Threaded connection #4-40 UNC
• Hole interval: approx. 30 mm
• Gold-plated contacts
• Colour: black
• Dimensions: (LxWxH): approx. 40 x 38 x 14 mm

System requirements
• One free USB type A plug

Package contents
• USB adapter incl. 4 screws



Manufacturer : DELOCK
Factory number : 65559
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Design
    • A socket <> A socket screw connection
    • Type
    • USB adapter
    • Technology
    • 2.0