reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65519 :: Adapter USB 3.1 C male > Type-A female

Item-No.: DELOCK 65519
€3,95
Category of goods: 0


DELOCK 65519

  • Product Description
  • Technical information
  • General
    • Design
    • USB adapter
    • Input
    • USB-C plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.1
This Adapter by Delock can be used for the connection of a USB device with USB Type-C™ interface and a standard USB Type-A port.
Specification
• Connector:
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ male
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) Type-A female
• Resistor: 5.1 kO
• Data transfer rate up to 10 Gbps
• Colour: black
• Dimensions (LxWxH): ca. 35 x 19 x 10 mm
System requirements
• PC or laptop with a free USB Type-C™ port
Package content
• USB-C™ adapter
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65519
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB adapter
    • Input
    • USB-C plug
    • Output
    • A-socket
    • Type
    • USB adapter
    • Technology
    • 3.1