reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65474 :: USB micro plug > USB A port, OTG, 90° angled

Item-No.: DELOCK 65474
€2,95
Category of goods: 0


DELOCK 65474

  • Product Description
  • Technical information
  • General
    • Design
    • USB B micro plug / A socket 90° OTG
    • Type
    • USB adapter
    • Technology
    • 2.0

Delock USB micro-B plug > USB 2.0 A socket adapter, OTG, 90° angled

This Delock USB micro adapter can convert the USB 2.0 A plug of your device into a USB micro-B plug. You can then connect, for instance, HDDs or memory sticks with standard USB connections to mobile phones, smartphones and tablet PCs etc. with OTG support. The OTG function allows direct data transfer between your mobile device and the USB device without connecting to a computer. The angled plug ensures a secure fit in the micro USB socket and is ideal for use in hard-to-reach areas.

Technical data
• Connectors: USB 2.0 A socket > USB micro-B plug, 270° angle
• USB 2.0 specification
• OTG function (On-The-Go)

System requirements
• Mobile device with OTG support and USB micro-B port



Manufacturer : DELOCK
Factory number : 65474
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB B micro plug / A socket 90° OTG
    • Type
    • USB adapter
    • Technology
    • 2.0