reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65448 :: USB-B mini 5-pin plug/socket, 90° angled

Item-No.: DELOCK 65448
€3,50
Category of goods: 0


DELOCK 65448

  • Product Description
  • Technical information
  • General
    • Design
    • USB-B mini plug/socket 90°
    • Type
    • USB adapter

Delock USB-B mini 5-pin plug/socket 90° angled adapter

This Delock USB-B mini adapter can be used to angle your USB-B mini socket by 90°.

Technical data
• Connectors: USB-B mini plug - socket 90° angled
• Nickel-plated connector
• 5 pins occupied

System requirements
• One free USB mini interface

Package contents
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65448
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB-B mini plug/socket 90°
    • Type
    • USB adapter